LT1180AISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.178
Unit Price: €11.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: €8.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.040
Unit Price: €8.68000
Datasheet
2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1180AISW

DigiKey Part Number
LT1180AISW-ND
Manufacturer
Manufacturer Product Number
LT1180AISW
Description
IC DRVR/RCVR RS232 5V DUAL18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1180AISW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types