
LT1140ACN#PBF | |
|---|---|
DigiKey Part Number | LT1140ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1140ACN#PBF |
Description | IC TRANSCEIVER FULL 5/3 24PDIP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1140ACN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.7V ~ 5.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €7.16133 | €644.52 |
| Unit Price without VAT: | €7.16133 |
|---|---|
| Unit Price with VAT: | €8.59360 |

