LT1129IT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 93
Unit Price: €8.62000
Datasheet
Linear Voltage Regulator IC 1 Output 700mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 700mA TO-220-5
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IT

DigiKey Part Number
LT1129IT-ND
Manufacturer
Manufacturer Product Number
LT1129IT
Description
IC REG LINEAR 700MA TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 700mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes