



LT1121IN8#PBF | |
|---|---|
DigiKey Part Number | LT1121IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IN8#PBF |
Description | IC REG LIN POS ADJ 150MA 8-PDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IN8#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 3.75V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Max) | Supplier Device Package 8-PDIP |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €3.99507 | €599.26 |
| Unit Price without VAT: | €3.99507 |
|---|---|
| Unit Price with VAT: | €4.79408 |

