LT1111CS8-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 119
Unit Price: €6.80000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €4.80021
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1111CS8-5#TR

DigiKey Part Number
LT1111CS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1111CS8-5#TR
Description
IC REG BUCK BOOST 5V 1.5A 8SO
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1111CS8-5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
72kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types