
LT1088CD | |
|---|---|
DigiKey Part Number | LT1088CD-ND |
Manufacturer | |
Manufacturer Product Number | LT1088CD |
Description | IC RMS/DC CONVERTER 14CERDIP |
Customer Reference | |
Detailed Description | RMS to DC Converter 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |

