



LT1076CT#PBF | |
|---|---|
DigiKey Part Number | 505-LT1076CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CT#PBF |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CT#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.22000 | €10.22 |
| 10 | €8.01400 | €80.14 |
| 50 | €7.13040 | €356.52 |
| 100 | €6.85710 | €685.71 |
| 250 | €6.56828 | €1,642.07 |
| 500 | €6.39428 | €3,197.14 |
| 1.000 | €6.25106 | €6,251.06 |
| Unit Price without VAT: | €10.22000 |
|---|---|
| Unit Price with VAT: | €12.26400 |

