
LT1057SW#TRPBF | |
|---|---|
DigiKey Part Number | LT1057SW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1057SW#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 20 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 13V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.16435 | €8,164.35 |
| Unit Price without VAT: | €8.16435 |
|---|---|
| Unit Price with VAT: | €9.79722 |

