
LT1057CJ8 | |
|---|---|
DigiKey Part Number | LT1057CJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1057CJ8 |
Description | IC OPAMP JFET 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1057CJ8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 20 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-CDIP (0.300", 7.62mm) |
Slew Rate 13V/µs | Supplier Device Package 8-CERDIP |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 7 pA |

