Similar



LT1021CCH-5#PBF | |
|---|---|
DigiKey Part Number | LT1021CCH-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021CCH-5#PBF |
Description | IC VREF PRECISION 5V TO-5 |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA TO-5 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Bulk | Voltage - Input 7.2V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-205-8, TO-5-8 Metal Can |
Current - Output 10 mA | Supplier Device Package TO-5 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1021CCH-5 | Analog Devices Inc. | 0 | LT1021CCH-5-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.54060 | €908.12 |
| Unit Price without VAT: | €4.54060 |
|---|---|
| Unit Price with VAT: | €5.44872 |


