


LT1019ACS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1019ACS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1019ACS8-5#TRPBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019ACS8-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 6.5V ~ 40V |
Part Status Active | Current - Supply 1.3mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.05% | Supplier Device Package 8-SO |
Temperature Coefficient 5ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €9.73311 | €24,332.78 |
| Unit Price without VAT: | €9.73311 |
|---|---|
| Unit Price with VAT: | €11.67973 |

