
LT1001CJ8 | |
|---|---|
DigiKey Part Number | LT1001CJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1001CJ8 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1001CJ8 Models |
Category | Voltage - Input Offset 18 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Slew Rate 0.25V/µs | Supplier Device Package 8-CERDIP |
Gain Bandwidth Product 800 kHz | Base Product Number |
Current - Input Bias 700 pA |

