
IA188XLPLC68IR2 | |
|---|---|
DigiKey Part Number | IA188XLPLC68IR2-ND |
Manufacturer | |
Manufacturer Product Number | IA188XLPLC68IR2 |
Description | IC MCU 16BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | - Microcontroller IC 16-Bit 25MHz ROMless 68-PLCC (24.21x24.21) |
EDA/CAD Models | IA188XLPLC68IR2 Models |
Category | Program Memory Type ROMless |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tube | Oscillator Type Internal |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package 68-PLCC (24.21x24.21) |
Speed 25MHz | Package / Case 68-LCC (J-Lead) |
Connectivity EBI/EMI, UART/USART | Base Product Number |
Peripherals DMA |

