
IA188EBPLQ80IR2 | |
|---|---|
DigiKey Part Number | 505-IA188EBPLQ80IR2-ND |
Manufacturer | |
Manufacturer Product Number | IA188EBPLQ80IR2 |
Description | IC MCU 8/16BIT ROMLESS 80LQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8/16-Bit 50MHz ROMless 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | IA188EBPLQ80IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8/16-Bit | |
Speed | 50MHz | |
Connectivity | UART/USART | |
Peripherals | - | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |

