


IA186ESPTQ100IR03 | |
|---|---|
DigiKey Part Number | 505-IA186ESPTQ100IR03-ND |
Manufacturer | |
Manufacturer Product Number | IA186ESPTQ100IR03 |
Description | IC MCU 8/16BIT ROMLESS 100TQFP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8/16-Bit 40MHz ROMless 100-TQFP (14x14) |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8/16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity EBI/EMI, UART/USART | Package / Case 100-TQFP |
Peripherals DMA, PWM, WDT | Base Product Number |

