Image for IA186EM-PQF100I-R-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA186EM-PQF100I-R-03

DigiKey Part Number
IA186EM-PQF100I-R-03-ND
Manufacturer
Manufacturer Product Number
IA186EM-PQF100I-R-03
Description
IC MCU 8/16BIT ROMLESS 100PQFP
Customer Reference
Detailed Description
- Microcontroller IC 8/16-Bit 40MHz ROMless 100-PQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
IA186EM-PQF100I-R-03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8/16-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-PQFP (20x14)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.