Similar
Similar



HMCAD1051-80 | |
|---|---|
DigiKey Part Number | 1127-1282-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD1051-80 |
Description | IC ADC 12/13BIT 40-QFN |
Customer Reference | |
Detailed Description | 12, 13 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Number of Bits | 12, 13 | |
Sampling Rate (Per Second) | 65M, 80M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount |


