HMC972LP5E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 299
Unit Price: €29.98000
Datasheet
RF Amplifier IC General Purpose 500MHz ~ 6GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC972LP5E

DigiKey Part Number
1127-1628-ND
Manufacturer
Manufacturer Product Number
HMC972LP5E
Description
IC RF AMP GPS 500MHZ-6GHZ 32QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 6GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
500MHz ~ 6GHz
P1dB
16dBm
Gain
13dB
Noise Figure
7.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
90mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes