Similar

HMC737LP4E | |
|---|---|
DigiKey Part Number | 1127-1550-ND |
Manufacturer | |
Manufacturer Product Number | HMC737LP4E |
Description | IC MMIC VCO HBT HALF FREQ 24-QFN |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 14.9GHz ~ 15.5GHz Dual Outputs (Divide by 2, Standard) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC737LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | VCO | |
Frequency | 14.9GHz ~ 15.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | Dual Outputs (Divide by 2, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


