
HMC735LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC735LP5ETR-ND - Tape & Reel (TR) 505-HMC735LP5ETRCT-ND - Cut Tape (CT) 505-HMC735LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC735LP5ETR |
Description | IC MMIC VCO DIVIDE X4 32-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 10.5GHz ~ 12.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 10.5GHz ~ 12.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Dual Outputs (Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.96000 | €58.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €41.02512 | €20,512.56 |
| Unit Price without VAT: | €58.96000 |
|---|---|
| Unit Price with VAT: | €70.75200 |





