
HMC734LP5E | |
|---|---|
DigiKey Part Number | 505-HMC734LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC734LP5E |
Description | IC MMIC VCO DIVIDE X4 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 8.6GHz ~ 10.2GHz Dual Outputs (Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC734LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 8.6GHz ~ 10.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Dual Outputs (Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.31000 | €64.31 |
| 10 | €56.48500 | €564.85 |
| 25 | €53.77720 | €1,344.43 |
| 100 | €50.06910 | €5,006.91 |
| Unit Price without VAT: | €64.31000 |
|---|---|
| Unit Price with VAT: | €77.17200 |

