
HMC6300BG46P7 | |
|---|---|
DigiKey Part Number | 505-HMC6300BG46P7-ND |
Manufacturer | |
Manufacturer Product Number | HMC6300BG46P7 |
Description | V-BAND EWLB PKG TRANSMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, ISM, MSK, OOK 57GHz ~ 64GHz 13.9dBm ~ 17dBm Not Included Antenna 65-VFBGA, WLBGA |
Datasheet | Datasheet |
Category | Data Interface Analog Signal, Digital Signal, SPI |
Manufacturer Analog Devices Inc. | Antenna Connector Not Included |
Packaging Strip | Features Multiple Channels, Analog and Digital Data |
Part Status Active | Voltage - Supply 2.565V ~ 2.835V, 3.9V ~ 4.1V |
Frequency 57GHz ~ 64GHz | Operating Temperature -40°C ~ 85°C |
Applications ISM | Mounting Type Surface Mount |
Modulation or Protocol FSK, ISM, MSK, OOK | Package / Case 65-VFBGA, WLBGA |
Power - Output 13.9dBm ~ 17dBm | Supplier Device Package 65-WLBGA (6x4) |
Current - Transmitting 0.08mA ~ 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.39000 | €20.39 |
| 10 | €17.78100 | €177.81 |
| 25 | €16.87760 | €421.94 |
| 100 | €15.63880 | €1,563.88 |
| 250 | €14.89784 | €3,724.46 |
| 500 | €14.37522 | €7,187.61 |
| Unit Price without VAT: | €20.39000 |
|---|---|
| Unit Price with VAT: | €24.46800 |

