HMC625ALP5ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 299
Unit Price: €29.98000
Datasheet
RF Amplifier IC LTE, WiMax 0Hz ~ 6GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC625ALP5ETR

DigiKey Part Number
1127-1861-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC625ALP5ETR
Description
IC RF AMP LTE 0HZ-6GHZ 32QFN
Customer Reference
Detailed Description
RF Amplifier IC LTE, WiMax 0Hz ~ 6GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
19dBm
Gain
18dB
Noise Figure
6dB
RF Type
LTE, WiMax
Voltage - Supply
5V
Current - Supply
87.5mA
Test Frequency
0Hz ~ 3GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types