60-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6001LP711E

DigiKey Part Number
1127-1812-ND
Manufacturer
Manufacturer Product Number
HMC6001LP711E
Description
RF RECEIVER 57GHZ-64GHZ 60QFN
Customer Reference
Detailed Description
- RF Receiver 57GHz ~ 64GHz PCB, Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
57GHz ~ 64GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
60-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.