HMC593LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: €119.24000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: €7.22000
Datasheet
RF Amplifier IC WiMAX / WiBro 3.3GHz ~ 3.8GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC593LP3E

DigiKey Part Number
HMC593LP3E-ND
Manufacturer
Manufacturer Product Number
HMC593LP3E
Description
IC AMP WIMAX 3.3GHZ-3.8GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC WiMAX / WiBro 3.3GHz ~ 3.8GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
3.3GHz ~ 3.8GHz
P1dB
16dBm
Gain
19dB
Noise Figure
1.2dB ~ 1.4dB
RF Type
WiMAX / WiBro
Voltage - Supply
3V, 5V
Current - Supply
20mA ~ 40mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types