HMC548LP3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 890
Unit Price: €28.94000
Datasheet
RF Amplifier IC GPS 1.2GHz ~ 3GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC548LP3

DigiKey Part Number
HMC548LP3-ND
Manufacturer
Manufacturer Product Number
HMC548LP3
Description
IC RF AMP GPS 1.2GHZ-3GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.2GHz ~ 3GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC548LP3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
1.2GHz ~ 3GHz
P1dB
11dBm
Gain
20dB ~ 26dB
Noise Figure
1.3dB ~ 1.9dB
RF Type
GPS
Voltage - Supply
3V, 5V
Current - Supply
10mA ~ 30mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types