
HMC539ALP3 | |
|---|---|
DigiKey Part Number | 505-HMC539ALP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC539ALP3 |
Description | RF ATTENUATOR 8DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 4 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC539ALP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.48000 | €18.48 |
| 10 | €16.10400 | €161.04 |
| 25 | €15.28240 | €382.06 |
| 100 | €14.15560 | €1,415.56 |
| 250 | €13.48156 | €3,370.39 |
| 500 | €13.00612 | €6,503.06 |
| Unit Price without VAT: | €18.48000 |
|---|---|
| Unit Price with VAT: | €22.17600 |

