
HMC518 | |
|---|---|
DigiKey Part Number | 1127-3299-ND |
Manufacturer | |
Manufacturer Product Number | HMC518 |
Description | IC RF AMP VSAT 20GHZ-32GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 20GHz ~ 32GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 20GHz ~ 32GHz | |
P1dB | 12dBm | |
Gain | 15dB | |
Noise Figure | 3.5dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 65mA | |
Test Frequency | 28GHz ~ 32GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

