
HMC518-SX | |
|---|---|
DigiKey Part Number | 505-HMC518-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC518-SX |
Description | IC RF AMP VSAT 20GHZ-32GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 20GHz ~ 32GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 28GHz ~ 32GHz |
Frequency 20GHz ~ 32GHz | Mounting Type Surface Mount |
P1dB 12dBm | Package / Case Die |
Gain 13dB | Supplier Device Package Die |
Noise Figure 3.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €167.72000 | €335.44 |
| 4 | €161.58500 | €646.34 |
| 6 | €158.16500 | €948.99 |
| 10 | €154.02500 | €1,540.25 |
| 14 | €151.39571 | €2,119.54 |
| 20 | €148.69200 | €2,973.84 |
| Unit Price without VAT: | €167.72000 |
|---|---|
| Unit Price with VAT: | €201.26400 |

