HMC473MS8ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €18.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.215
Unit Price: €18.89000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: €260.89000
Datasheet
RF Attenuators 0dB ~ 48dB 450 MHz ~ 2.2 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC473MS8ETR

DigiKey Part Number
1127-1048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC473MS8ETR
Description
ATTENUATOR VOLT VARIABLE 8MSOP
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 48dB 450 MHz ~ 2.2 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0dB ~ 48dB
Frequency Range
450 MHz ~ 2.2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types