HMC427LP3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: €59.09000
Datasheet
RF Switch IC VSAT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC427LP3

DigiKey Part Number
HMC427LP3-ND
Manufacturer
Manufacturer Product Number
HMC427LP3
Description
IC RF SWITCH 8GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC VSAT 8 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
VSAT
Topology
Absorptive
Circuit
-
Frequency Range
0Hz ~ 8GHz
Isolation
42dB
Insertion Loss
1.2dB
Test Frequency
2GHz
P1dB
26dBm
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types