
HMC424ALH5TR | |
|---|---|
DigiKey Part Number | 1127-3293-2-ND - Tape & Reel (TR) 1127-3293-1-ND - Cut Tape (CT) 1127-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC424ALH5TR |
Description | RF ATTENUATOR 31.5DB 12CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz 12-CLCC Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC424ALH5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | 12-CLCC Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €304.53000 | €304.53 |
| 10 | €295.45900 | €2,954.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €242.30100 | €24,230.10 |
| Unit Price without VAT: | €304.53000 |
|---|---|
| Unit Price with VAT: | €365.43600 |


