
HMC424A-SX | |
|---|---|
DigiKey Part Number | 1127-3294-ND |
Manufacturer | |
Manufacturer Product Number | HMC424A-SX |
Description | RF ATTENUATOR 31.5DB DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €164.97500 | €329.95 |
| 4 | €158.93250 | €635.73 |
| 6 | €155.56500 | €933.39 |
| 10 | €151.48800 | €1,514.88 |
| 14 | €148.90071 | €2,084.61 |
| 20 | €146.23800 | €2,924.76 |
| Unit Price without VAT: | €164.97500 |
|---|---|
| Unit Price with VAT: | €197.97000 |

