
HMC394LP4TR | |
|---|---|
DigiKey Part Number | 505-HMC394LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC394LP4TR |
Description | IC COUNTER 5BIT HBT PROGR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Counter General Purpose 0Hz ~ 2.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC394LP4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Counter | |
Frequency | 0Hz ~ 2.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €39.78332 | €19,891.66 |
| Unit Price without VAT: | €39.78332 |
|---|---|
| Unit Price with VAT: | €47.73998 |


