RF Amplifier IC CDMA, GSM 700MHz ~ 1GHz 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC373LP3ETR

DigiKey Part Number
505-HMC373LP3ETR-ND - Tape & Reel (TR)
505-HMC373LP3ETRCT-ND - Cut Tape (CT)
505-HMC373LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC373LP3ETR
Description
IC AMP CDMA 700MHZ-1GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM 700MHz ~ 1GHz 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC373LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
700MHz ~ 1GHz
P1dB
21dBm
Gain
14dB
Noise Figure
1dB
RF Type
CDMA, GSM
Voltage - Supply
5V
Current - Supply
90mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€19.56000€19.56
10€17.05700€170.57
25€16.18840€404.71
100€14.99840€1,499.84
250€14.28644€3,571.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€13.78428€6,892.14
Manufacturers Standard Package
Unit Price without VAT:€19.56000
Unit Price with VAT:€23.47200