Similar
Similar

HMC349LP4CE | |
|---|---|
DigiKey Part Number | 1127-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC349LP4CE |
Description | IC RF SWITCH SPDT 4GHZ 16LFCSP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC349LP4CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 62dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 4GHz | |
P1dB | 31dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |



