RF Mixer IC 14GHz ~ 30GHz 12-CLCC (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC292ALC3BTR

DigiKey Part Number
HMC292ALC3BTR-ND - Tape & Reel (TR)
HMC292ALC3BCT-ND - Cut Tape (CT)
HMC292ALC3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC292ALC3BTR
Description
IC MMIC MIXER HI IP3 12-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC 14GHz ~ 30GHz 12-CLCC (2.9x2.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC292ALC3BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Frequency
14GHz ~ 30GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-CLCC Exposed Pad
Supplier Device Package
12-CLCC (2.9x2.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€72.83000€72.83
10€64.01400€640.14
25€60.96560€1,524.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€56.79230€5,679.23
Manufacturers Standard Package
Unit Price without VAT:€72.83000
Unit Price with VAT:€87.39600