
HMC263-SX | |
|---|---|
DigiKey Part Number | 1127-2549-ND |
Manufacturer | |
Manufacturer Product Number | HMC263-SX |
Description | IC RF AMP GPS 24GHZ-36GHZ DIE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 36GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 24GHz ~ 36GHz | |
P1dB | 8dBm | |
Gain | 19dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 58mA | |
Test Frequency | 27GHz ~ 32GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €250.00500 | €500.01 |
| 4 | €241.06750 | €964.27 |
| 6 | €236.08167 | €1,416.49 |
| 10 | €230.05100 | €2,300.51 |
| 14 | €226.22071 | €3,167.09 |
| 20 | €222.28300 | €4,445.66 |
| Unit Price without VAT: | €250.00500 |
|---|---|
| Unit Price with VAT: | €300.00600 |

