Direct

HMC260LC3B | |
|---|---|
DigiKey Part Number | HMC260LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC260LC3B |
Description | IC MIXER FUNDAMENTAL 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 14GHz ~ 26GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC260LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 14GHz ~ 26GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFCQFN Exposed Pad | |
Supplier Device Package | 12-CSMT (3x3) | |
Base Product Number |


