HMC1132LP5DETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €82.09450
Datasheet
RF Amplifier IC VSAT 27GHz ~ 32GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1132LP5DETR

DigiKey Part Number
HMC1132LP5DETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1132LP5DETR
Description
IC AMP VSAT 27GHZ-32GHZ 32LFCSP
Customer Reference
Detailed Description
RF Amplifier IC VSAT 27GHz ~ 32GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
27GHz ~ 32GHz
P1dB
30dBm
Gain
22dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
6V
Current - Supply
600mA
Test Frequency
27GHz ~ 32GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types