RF Amplifier IC Radar 2GHz ~ 20GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Radar 2GHz ~ 20GHz Die
Higher Power GaN PAs - running in short pulse widths for radar

HMC1087-SX

DigiKey Part Number
505-HMC1087-SX-ND
Manufacturer
Manufacturer Product Number
HMC1087-SX
Description
IC RF AMP RADAR 2GHZ-20GHZ DIE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 20GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
-
Gain
12dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
850mA
Test Frequency
20GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2€1,098.48500€2,196.97
4€1,062.57500€4,250.30
6€1,042.57167€6,255.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1,098.48500
Unit Price with VAT:€1,318.18200