RF IC Phase Shifter 6GHz ~ 15GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-C010

DigiKey Part Number
1127-3455-ND
Manufacturer
Manufacturer Product Number
HMC-C010
Description
600&DEG ANLG PHASE SHIFT MODULE
Customer Reference
Detailed Description
RF IC Phase Shifter 6GHz ~ 15GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Function
Phase Shifter
Frequency
6GHz ~ 15GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable