
EVAL-LT3078-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT3078-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT3078-AZ |
Description | EVAL BOARD FOR LT3078 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3078 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 0.6V ~ 5.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3078 |
Voltage - Output 0.5V ~ 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.43000 | €101.43 |
| Unit Price without VAT: | €101.43000 |
|---|---|
| Unit Price with VAT: | €121.71600 |

