
EVAL-CN0411-ARDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0411-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0411-ARDZ |
Description | WATER TDS EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5683R, AD7124-8 Water Quality Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Analog Devices Inc. | Function Water Quality |
Series | Utilized IC / Part AD5683R, AD7124-8 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.83000 | €84.83 |
| 10 | €84.63600 | €846.36 |
| Unit Price without VAT: | €84.83000 |
|---|---|
| Unit Price with VAT: | €101.79600 |

