
EVAL-ADXRS800Z-EY | |
|---|---|
DigiKey Part Number | EVAL-ADXRS800Z-EY-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS800Z-EY |
Description | EVAL BOARD FOR ADXRS800Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS800 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ADXRS800 |
Sensor Type Gyroscope, 1 Axis | Base Product Number |
Sensing Range ±300°/sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.78000 | €80.78 |
| Unit Price without VAT: | €80.78000 |
|---|---|
| Unit Price with VAT: | €96.93600 |



