
EVAL-ADV7181DEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7181DEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7181DEBZ |
Description | EVAL BOARD FOR ADV7181D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7181D - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADV7181D |
Packaging Bulk | Primary Attributes NTSC/PAL/SECAM Digital Video Decoder |
Part Status Active | Secondary Attributes RGB Graphics Digitizer |
Type Video | Contents Board(s) |
Function Video Decoder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €771.80000 | €771.80 |
| Unit Price without VAT: | €771.80000 |
|---|---|
| Unit Price with VAT: | €926.16000 |

