


EVAL-ADF411XEBZ1 | |
|---|---|
DigiKey Part Number | EVAL-ADF411XEBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF411XEBZ1 |
Description | EVAL BOARD FOR ADF411X |
Customer Reference | |
Detailed Description | ADF411x - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF411x | |
Primary Attributes | Single Fractional-N or Integer-N PLL | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |



