
EVAL-AD7280AEDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7280AEDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7280AEDZ |
Description | EVAL BOARD FOR AD7280A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7280A - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7280A |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €193.86000 | €193.86 |
| Unit Price without VAT: | €193.86000 |
|---|---|
| Unit Price with VAT: | €232.63200 |

