
EVAL-AD5532EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5532EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5532EBZ |
Description | EVAL BOARD FOR AD5532 |
Customer Reference | |
Detailed Description | AD5532 - 14 Bit 45k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Settling Time 22µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part AD5532 |
Number of DAC's 32 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 45k |


