
EVAL-AD5451EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5451EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5451EBZ |
Description | EVAL BOARD FOR AD5451 |
Customer Reference | |
Detailed Description | AD5451 - 10 Bit 2.7M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.7M |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Packaging Box | DAC Type Current |
Part Status Obsolete | Utilized IC / Part AD5451 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |

